Turck TBIL Series I/O Module
- RS Stock No.:
- 230-9788
- Mfr. Part No.:
- TBIL-M1-8DOP
- Brand:
- Turck
Subtotal (1 unit)*
$837.35
(exc. GST)
$921.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $837.35 |
*price indicative
- RS Stock No.:
- 230-9788
- Mfr. Part No.:
- TBIL-M1-8DOP
- Brand:
- Turck
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
| Brand | Turck | |
| Product Type | I/O Module | |
| Maximum Operating Voltage | 11V | |
| Series | TBIL | |
| Housing Material | PA6-GF30 | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | 70°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, cULus | |
| Output Type | PNP | |
| Minimum Operating Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type I/O Module | ||
Maximum Operating Voltage 11V | ||
Series TBIL | ||
Housing Material PA6-GF30 | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature 70°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, cULus | ||
Output Type PNP | ||
Minimum Operating Voltage 5V | ||
- COO (Country of Origin):
- US
The Turck I/O hub for connection of digital signals to IO-link master with 8 digital PNP outputs with 0.5 A current. It has operating temperature from -40 to +70 °C. It has IO-Link diagnostics for short-circuit and supply voltage.
Rugged, fully potted I/O hub in IP67
1 output per port
Metal connector
Glass fibre reinforced housing
Shock and vibration tested