Turck TBEN-S1 Series I/O Module, Ethernet
- RS Stock No.:
- 227-4696
- Mfr. Part No.:
- TBEN-S1-8DOP
- Brand:
- Turck
Subtotal (1 unit)*
$760.14
(exc. GST)
$836.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $760.14 |
*price indicative
- RS Stock No.:
- 227-4696
- Mfr. Part No.:
- TBEN-S1-8DOP
- Brand:
- Turck
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
| Brand | Turck | |
| Product Type | I/O Module | |
| Maximum Operating Voltage | 11V | |
| Series | TBEN-S1 | |
| Interface Type | Ethernet | |
| Housing Material | PA6-GF30 | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Minimum Operating Voltage | 5V | |
| Output Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type I/O Module | ||
Maximum Operating Voltage 11V | ||
Series TBEN-S1 | ||
Interface Type Ethernet | ||
Housing Material PA6-GF30 | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
Minimum Operating Voltage 5V | ||
Output Type M12 Connector | ||
- COO (Country of Origin):
- DE
The Turck, Compact Multiprotocol I/O Module for Ethernet has 8 Digital PNP Outputs 0.5 A.
PROFINET device, Ethernet/IP device or Modbus TCP slave
Integrated Ethernet switch
Supports 10 Mbps / 100 Mbps
2x M8, 4-pin, Ethernet fieldbus connection
Glass fibre reinforced housing
Shock and vibration tested
Fully potted module electronics
Protection classes IP65, IP67, IP69K
M8, 4-pin connector for power supply
Galvanically isolated voltage groups
Max. 0.5A per output
Output diagnostics per channel
FLC/ARGEE programmable
Related links
- Turck TBEN-S1 Series I/O Module, Ethernet
- Turck TBEN-L4 Series I/O Module, Ethernet
- Turck TBEN-S Series I/O Module Ethernet
- Turck TBEN-L Series I/O Module, Ethernet
- Turck TBEN-L4 Series I/O Module Ethernet
- Turck TBEN-L Series I/O Module Ethernet
- Turck TBEN-S Series I/O Module, 8 Port
- Turck TBEN-S Series I/O Module