Turck TBEN-S Series I/O Module
- RS Stock No.:
- 230-9779
- Mfr. Part No.:
- TBEN-S2-4AO
- Brand:
- Turck
Subtotal (1 unit)*
$1,570.28
(exc. GST)
$1,727.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,570.28 |
*price indicative
- RS Stock No.:
- 230-9779
- Mfr. Part No.:
- TBEN-S2-4AO
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | I/O Module | |
| Maximum Operating Voltage | 11V | |
| Series | TBEN-S | |
| Housing Material | PA6-GF30 | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | 70°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Output Type | Analogue | |
| Minimum Operating Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type I/O Module | ||
Maximum Operating Voltage 11V | ||
Series TBEN-S | ||
Housing Material PA6-GF30 | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature 70°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
Output Type Analogue | ||
Minimum Operating Voltage 5V | ||
- COO (Country of Origin):
- DE
Turck Digital I/O Module, 24V Supply Voltage, M8 Connection - TBEN-S Series - TBEN-S2-4AO
When you don't need a full-blown PLC but could do with a little bit of logic control, turn to this digital I/O module from Turck. It's a highly flexible, user-friendly automation solution that makes setting up control applications a breeze. Configuration in the field is a cinch thanks to ARGEE, a web-based programming environment that's accessible on computers, tablets and mobile devices. Use the drop-down boxes, ladder diagrams and if-then commands to create your setup in a flash, even without coding experience.
Features & Benefits
• IP69K rating means it's dust-tight and protected against high-temperature, high-pressure water jets for use in hygienic environments
• Wide operating temperature range between -40°C and +70°C for use in harsh conditions
• Fast transmission rate of 10Mbps and 100Mbps to send signals quickly to components
• Slim dimensions of 144 (L) x 32 (W) x 32mm (H) for ease of portability
Applications
• Automated systems
• Conveyor applications
• Asset tracking
How many outputs does this unit have?
For versatility, this unit has four outputs for connection to multiple devices.
