Turck TBEN-L4 Series I/O Module, Ethernet
- RS Stock No.:
- 227-4692
- Mfr. Part No.:
- TBEN-L4-8DIP-8DOP
- Brand:
- Turck
Subtotal (1 unit)*
$1,278.27
(exc. GST)
$1,406.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,278.27 |
*price indicative
- RS Stock No.:
- 227-4692
- Mfr. Part No.:
- TBEN-L4-8DIP-8DOP
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | I/O Module | |
| Maximum Operating Voltage | 11V | |
| Series | TBEN-L4 | |
| Interface Type | Ethernet | |
| Housing Material | PA6-GF30 | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus | |
| Output Type | M12 Connector | |
| Minimum Operating Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type I/O Module | ||
Maximum Operating Voltage 11V | ||
Series TBEN-L4 | ||
Interface Type Ethernet | ||
Housing Material PA6-GF30 | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus | ||
Output Type M12 Connector | ||
Minimum Operating Voltage 5V | ||
- COO (Country of Origin):
- DE
The Turck Compact Multiprotocol I/O Module for Ethernet has 8 Digital PNP Inputs and 8 Digital PNP Outputs 2 A. It has Glass fibre reinforced housing , Shock and vibration tested. It is fully potted module electronics.
PROFINET device, Ethernet/IP device or Modbus TCP slave
Integrated Ethernet switch
Supports 10 Mbps / 100 Mbps
2x M12, 4-pin, D-coded, Ethernet fieldbus connection
Glass fibre reinforced housing
Shock and vibration tested
Fully potted module electronics
Protection classes IP65, IP67, IP69K
7/8", 4-pin connectors for power supply
Galvanically isolated voltage groups
Input diagnostics per port
Max. 2 A per output
Output diagnostics per channel
FLC/ARGEE programmable
Related links
- Turck TBEN-L4 Series I/O Module, Ethernet
- Turck TBEN-L4 Series I/O Module Ethernet
- Turck TBEN-S1 Series I/O Module, Ethernet
- Turck TBEN-L Series I/O Module Ethernet
- Turck TBEN-L Series I/O Module, Ethernet
- Turck TBEN-S Series I/O Module Ethernet
- Turck TBEN-L Series I/O Module Ethernet
- Turck TBIP Series I/O Module, Ethernet
