Turck TBEN-L Series I/O Module, 16 Port, Ethernet
- RS Stock No.:
- 230-9770
- Mfr. Part No.:
- TBEN-LL-16DXP
- Brand:
- Turck
Subtotal (1 unit)*
$1,019.39
(exc. GST)
$1,121.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,019.39 |
*price indicative
- RS Stock No.:
- 230-9770
- Mfr. Part No.:
- TBEN-LL-16DXP
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | I/O Module | |
| Inlet Connection Type | M12 | |
| Number of Ports | 16 | |
| Maximum Operating Voltage | 30V | |
| Series | TBEN-L | |
| Interface Type | Ethernet | |
| Housing Material | Polyamide 6 Fibreglass 30% | |
| IP Rating | IP67, IP69K, IP65 | |
| Minimum Operating Temperature | 70°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | FCC, CE, UV-resistant in accordance with DIN EN ISO 4892-2A (2013) | |
| Output Type | PNP | |
| Minimum Operating Voltage | 18V | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type I/O Module | ||
Inlet Connection Type M12 | ||
Number of Ports 16 | ||
Maximum Operating Voltage 30V | ||
Series TBEN-L | ||
Interface Type Ethernet | ||
Housing Material Polyamide 6 Fibreglass 30% | ||
IP Rating IP67, IP69K, IP65 | ||
Minimum Operating Temperature 70°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals FCC, CE, UV-resistant in accordance with DIN EN ISO 4892-2A (2013) | ||
Output Type PNP | ||
Minimum Operating Voltage 18V | ||
- COO (Country of Origin):
- DE
The Turck compact multiprotocol I/O module for Ethernet has 16 universal digital channels which is configurable as PNP inputs. It has 4-pin 2 x M12 D-coded Ethernet fieldbus connection and M12, L-coded connector for power supply, input diagnostics per port and provide 2 A maximum per output. It has glass fibre reinforced housing and -40 °C to +70 °C operating temperature range. It has separated power groups for safety shutdown and input diagnostics per port.
IP65, IP67 and IP69K rated
Integrated Ethernet switch
Supports 10 Mbps / 100 Mbps
Shock and vibration tested
Fully potted module electronics
Max. 2 A per output
Output diagnostics per channel
Two freely selectable digital channels per port
Related links
- Turck TBEN-L Series I/O Module Ethernet
- Turck TBEN-L Series I/O Module Ethernet
- Turck TBEN-L Series I/O Module, Ethernet
- Turck TBEN-L Series I/O Module
- Turck TBEN-L4 Series I/O Module, Ethernet
- Turck TBEN-L Series I/O Module Ethernet, IO-Link
- Turck TBEN-L Series I/O Module, 8 Port
- Turck TBEN-S Series I/O Module Ethernet
