Phoenix Contact Sensor Connectivity, 1.5 m

Subtotal (1 unit)*

$126.36

(exc. GST)

$139.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.36

*price indicative

RS Stock No.:
226-5902
Mfr. Part No.:
1097569
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Connectivity

Inlet Connection Type

M12

Maximum Operating Voltage

11V

Housing Material

Polybutylene Terephthalate

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

EAC

Cable Length

1.5m

Output Type

M12 Connector

Minimum Operating Voltage

5V

COO (Country of Origin):
DE
The Phoenix Contact sensor/actuator box connection method is M12-SPEEDCON. It has a number of slots is 4 and number of positions is 5. Master cable connection is fixed connection 180° and Cable length is 1.5 m.

Save time, thanks to installation with SPEEDCON fast locking system

Safety in the field, thanks to melded housing and high degree of protection

Flexible, distributed bundling of signals in one master cable

Convenient

Save space

Related links