SICK Sensor Box, 4 Port

Subtotal (1 unit)*

$99.53

(exc. GST)

$109.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.53

*price indicative

RS Stock No.:
225-0189
Mfr. Part No.:
Y8A34A2-C2A8000XXX
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Sensor Box

Number of Ports

4

Maximum Operating Voltage

30V dc

Housing Material

TPU

IP Rating

IP67, IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards/Approvals

CE, UL

Minimum Operating Voltage

18V

COO (Country of Origin):
DE
Sensor Junction Box

Feature & Benefits


4-10 ports either with a master cable or a M12 master connector

Master cable is available as PUR variant in the established SICK brand label quality for a quick connection to a SPS

Master connector in M12 8 & 12pole version for more specific applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy