Phoenix Contact SACB Series Sensor Box, 4 Port
- RS Stock No.:
- 855-8838
- Mfr. Part No.:
- 1437258
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$181.77
(exc. GST)
$199.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $181.77 | - |
| 5 + | $163.60 | 9% |
*price indicative
- RS Stock No.:
- 855-8838
- Mfr. Part No.:
- 1437258
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 60V | |
| Series | SACB | |
| Housing Material | PBT | |
| IP Rating | IP69K, IP65, IP67 | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EAC, UL Recognised, cULus Recognised, cUL Recognised | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Number of Ports 4 | ||
Maximum Operating Voltage 60V | ||
Series SACB | ||
Housing Material PBT | ||
IP Rating IP69K, IP65, IP67 | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EAC, UL Recognised, cULus Recognised, cUL Recognised | ||
Number of Ways 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Sensor/actuator box, connection method: M12-SPEEDCON-socket Metal, number of slots: 4, number of positions: 5, coding: A - standard, slot assignment: Parallel, status display: No, Universal; master cable connection: Pluggable screw connection 180°, shielding: no
Flexible, distributed bundling of signals in one master cable;Safety in the field, thanks to molded housing and high degree of protection;Flexible: distributor box with connector hood for on-site assembly
Related links
- Phoenix Contact SACB Series Sensor Box, 4 Port
- Phoenix Contact SACB Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box M12 Connector, 10 m
- Phoenix Contact SACB Series Sensor Box M12 Connector, 5 m
- Phoenix Contact SACB-4/ 8-L-C GG SCO Series Sensor Box, 4 Port
- Phoenix Contact SACB-8/ 8-L-C GG SCO Series Sensor Box, 4 Port
- Phoenix Contact SACB Series Sensor Box M12, 5 m
