HARTING Har-SAB Series Sensor Box, 4 Port
- RS Stock No.:
- 162-2483
- Mfr. Part No.:
- 090700201200
- Brand:
- HARTING
Get a bulk buy discount
Add 5 more to save $23.10
View bulk pricing optionsSubtotal (1 unit)*
$236.17
(exc. GST)
$259.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $236.17 | - |
| 5 - 24 | $231.55 | $23.10 |
| 25 + | $208.40 | $694.25 |
*price indicative
- RS Stock No.:
- 162-2483
- Mfr. Part No.:
- 090700201200
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Sensor Box | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V | |
| Series | Har-SAB | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Number of Ways | 4 | |
| Minimum Operating Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Sensor Box | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V | ||
Series Har-SAB | ||
IP Rating IP68 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Number of Ways 4 | ||
Minimum Operating Voltage 10V | ||
Passive sensor actuator boxes
Ports:M8 or M12
Number of ports:4, 8 or 10
Connection technology:pre-assembled cable, pluggable cable, M23, M16, M12
Related links
- HARTING Har-SAB Series Sensor Box, 8 Port
- Brad from Molex 120248 Series Sensor Box, 4 Port
- Siemens 6ES7 Series Sensor Box, 4 Port
- ifm electronic EBC Series Sensor Box, 4 Port
- Brad from Molex 120119 Series Sensor Box 15 m
- Phoenix Contact SACB Series Sensor Box, 4 Port
- Brad from Molex 120119 Series Sensor Box, 4 Port
- Brad from Molex 120251 Series Sensor Box, 4 Port
