Phoenix Contact Sensor Box, 8 Port
- RS Stock No.:
- 224-7552
- Mfr. Part No.:
- 1457364
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$347.56
(exc. GST)
$382.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $347.56 |
*price indicative
- RS Stock No.:
- 224-7552
- Mfr. Part No.:
- 1457364
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 135V | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67, IP65, IP69K | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EAC, DNV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Number of Ports 8 | ||
Maximum Operating Voltage 135V | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67, IP65, IP69K | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EAC, DNV | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator box has connection method M12 socket Metal. It has number of slots: 8, number of positions: 5 and coding: A - standard.
Slot assignment: Double
Status display: No
Universal; master
Cable connection: Fixed connection 180°
PUR/PVC
cable length: 5 m
shielding: no
Related links
- Phoenix Contact Sensor Box 5 m
- Phoenix Contact SACB-8/16-L-PT QO Series Sensor Box, 8 Port
- Phoenix Contact SACB-8/16-M23 Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box, 8 Port
- Phoenix Contact SACB-8/16-L-C SCO Series Sensor Box 10 m
- Phoenix Contact AXL Series Sensor Box, 8 Port
- Phoenix Contact SACB Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box 10 m
