Molex 120247 Series Sensor Box, 6 Port, 10 m
- RS Stock No.:
- 180-5584
- Mfr. Part No.:
- 1202470041
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$208.37
(exc. GST)
$229.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 left, ready to ship from another location
- Plus 5 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $208.37 |
| 5 + | $187.53 |
*price indicative
- RS Stock No.:
- 180-5584
- Mfr. Part No.:
- 1202470041
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Box | |
| Number of Ports | 6 | |
| Maximum Operating Voltage | 30V | |
| Series | 120247 | |
| Housing Material | PBT | |
| IP Rating | IP68, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CHINA RoHS, RoHS Phthalates, REACH SVHC, EU RoHS | |
| Cable Length | 10m | |
| Minimum Operating Voltage | 10V | |
| Number of Ways | 3 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Box | ||
Number of Ports 6 | ||
Maximum Operating Voltage 30V | ||
Series 120247 | ||
Housing Material PBT | ||
IP Rating IP68, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CHINA RoHS, RoHS Phthalates, REACH SVHC, EU RoHS | ||
Cable Length 10m | ||
Minimum Operating Voltage 10V | ||
Number of Ways 3 | ||
- COO (Country of Origin):
- PL
MPIS Nano-Change (M8) Passive Junction Box, Top Mount, 6 Ports, LED for PNP Sensor, WSOR Cable, 10.0m Length
Related links
- Molex 120247 Series Sensor Box Pigtail, 5 m
- Molex 120247 Series Sensor Box Pigtail, 10 m
- Molex 120247 Series Sensor Box Pigtail, 10 m
- Molex 120247 Series Sensor Box Pigtail, 10 m
- ifm electronic EBC Series Sensor Box 10 m
- Phoenix Contact SACB Series Sensor Box 10 m
- Molex 120247 Series Sensor Box, 10 Port
- Molex 120247 Series Sensor Box Pigtail, 5 m
