Molex 120247 Series Sensor Box, 8 Port, Pigtail, 10 m
- RS Stock No.:
- 174-6518
- Mfr. Part No.:
- 120247-0013
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$247.25
(exc. GST)
$271.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $247.25 |
| 10 - 14 | $242.22 |
| 15 - 19 | $233.27 |
| 20 + | $224.05 |
*price indicative
- RS Stock No.:
- 174-6518
- Mfr. Part No.:
- 120247-0013
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Box | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V dc | |
| Series | 120247 | |
| Interface Type | Pigtail | |
| Housing Material | PBT | |
| IP Rating | IP67, IP68 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E152210 | |
| Output Type | PNP | |
| Minimum Operating Voltage | 10V | |
| Cable Length | 10m | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Box | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V dc | ||
Series 120247 | ||
Interface Type Pigtail | ||
Housing Material PBT | ||
IP Rating IP67, IP68 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E152210 | ||
Output Type PNP | ||
Minimum Operating Voltage 10V | ||
Cable Length 10m | ||
MPIS Nano-Change (M8) Passive Junction Box, Top Mount, 8 Ports, LED for PNP Sensor, WSOR Cable, 10.0m Length
Related links
- Molex 120247 Series Sensor Box Pigtail, 10 m
- Molex 120247 Series Sensor Box Pigtail, 10 m
- Molex 120247 Series Sensor Box Pigtail, 5 m
- Molex 120247 Series Sensor Box Pigtail, 5 m
- Molex 120247 Series Sensor Box, 8 Port
- Molex 120247 Series Sensor Box 10 m
- Molex 120247 Series Sensor Box, 10 Port
- Molex 120248 Series Sensor Box Pigtail, 1.5 m
