Murrelektronik Limited EXACT12 Series I/O Module, 4 Port, 5 m
- RS Stock No.:
- 797-5734
- Mfr. Part No.:
- 8000-84410-3330500
- Brand:
- Murrelektronik Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$243.66
(exc. GST)
$268.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $243.66 |
| 5 + | $239.42 |
*price indicative
- RS Stock No.:
- 797-5734
- Mfr. Part No.:
- 8000-84410-3330500
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | I/O Module | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 24V | |
| Series | EXACT12 | |
| Housing Material | Plastic, Flame Retardant | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, CSA | |
| Cable Length | 5m | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type I/O Module | ||
Number of Ports 4 | ||
Maximum Operating Voltage 24V | ||
Series EXACT12 | ||
Housing Material Plastic, Flame Retardant | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, CSA | ||
Cable Length 5m | ||
- COO (Country of Origin):
- DE
M12 and M8 Distribution Systems
A range of MURR Elektronik M12 and M8, 4 way and 8 way distribution systems for sensors and actuators suitable for PNP or NPN signals with 500mm of PUR/PVC free end cable.
For sensors and actuators
PNP or NPN signals
4 way and 8 way variants
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Note
This product has 5.0m moulded cable.
Related links
- Murrelektronik Limited EXACT12 Series Cable 5 m
- Murrelektronik Limited EXACT12 Series Sensor Actuator Cable 5 m
- Murrelektronik Limited EXACT12 Series Cable 10 m
- Murrelektronik Limited EXACT12 Series Sensor Hub, 5 Port
- Murrelektronik Limited EXACT12 Series Housing, 5 Port
- Murrelektronik Limited EXACT12 Series Cable 10 m
- Murrelektronik Limited cULus Listed, CE Standard
- Murrelektronik Limited Cube67 Series I/O Module Ethernet
