HARTING Circular Connectors M12 Series Distribution Box, 4 Port, M12 Connector
- RS Stock No.:
- 742-972
- Mfr. Part No.:
- 09070010220300
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$253.25
(exc. GST)
$278.58
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $253.25 |
*price indicative
- RS Stock No.:
- 742-972
- Mfr. Part No.:
- 09070010220300
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Distribution Box | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V | |
| Series | Circular Connectors M12 | |
| Interface Type | M12 Connector | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 2238 CYJV.E500416 | |
| Output Type | PNP | |
| Minimum Operating Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Distribution Box | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V | ||
Series Circular Connectors M12 | ||
Interface Type M12 Connector | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 2238 CYJV.E500416 | ||
Output Type PNP | ||
Minimum Operating Voltage 10V | ||
- COO (Country of Origin):
- CN
The HARTING Har-SAB M12/4/5p PAC 2m PUR w/o LED is a robust distribution box designed for efficient electrical distribution in various applications. It features a Compact design with multiple ports, ensuring reliable connectivity and performance in demanding environments.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Maximum operating temperature of 85 °C ensures reliability in high-heat applications
Minimum operating temperature of -30 °C allows use in extreme cold environments
Supports a maximum operating voltage of 30 V dc for versatile applications
Pre-assembled Master cable simplifies installation and reduces setup time
Five contacts enable efficient signal and power distribution
Four ports facilitate multiple connections in a single unit
Compliant with RoHS and UL standards for safety and environmental assurance
PNP output type ensures compatibility with various control systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in robotics and automated machinery
What is the maximum operating voltage for this product?
The maximum operating voltage is 30 V dc.
Can this be used outdoors or in harsh environments?
Yes, it has an IP67 rating, making it suitable for outdoor use.
- RS Stock No. 0484024
- Mfr. Part No. 1146339
1 Pack of 20
$11,186.75
- RS Stock No. 0484014
- Mfr. Part No. 1118567
1 Pack of 50
$17,430.05
- RS Stock No. 0519903
- Mfr. Part No. 1272127
Each
$240.13
- RS Stock No. 8018719
- Mfr. Part No. 1452589
Each
$205.92
Related links
- HARTING Circular Connectors M12 Series Distribution Box M12 Connector
- HARTING Circular Connectors M12 Series Distribution Box M12 Connector
- HARTING Circular Connectors M8 Series Distribution Box M8 Connector
- HARTING 9.07005101e+12 Series Distribution Box M8 Connector
- HARTING 9.0700100153e+12 Series Distribution Box M8 Connector
- HARTING Circular Connectors M8 Series Distribution Box M8 Connector
- Phoenix Contact SACB Series Distribution Box, 4 Port
- HARTING Circular Connector Cable Plug IP67, Circular Connectors M12 Series












