Phoenix Contact SACB Series Distribution Box, 6 Port

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$330.74

(exc. GST)

$363.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$330.74
5 - 9$324.13
10 +$314.20

*price indicative

RS Stock No.:
717-298
Mfr. Part No.:
1531886
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Box

Number of Ports

6

Maximum Operating Voltage

32V dc

Series

SACB

Housing Material

PA66

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

EU RoHS

COO (Country of Origin):
US
The Phoenix Contact distribution box is tailored for mobile hydraulic applications, featuring a male DT04 connector for secure and efficient connections. With 6 sockets and 4 poles, it is optimized for managing power or data transmission across multiple components. The status indicator ensures easy monitoring, while compatibility with CAN Bus and DeviceNet ensures seamless integration into Advanced automation systems, making it suitable for use in industrial and mobile hydraulic systems.

IP67 protection rated

Status display present

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy