WAGO 765 Series I/O Module, 4 Port, 4-Pin Connector

Subtotal (1 unit)*

$668.60

(exc. GST)

$735.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$668.60

*price indicative

RS Stock No.:
279-3413
Distrelec Article No.:
303-73-081
Mfr. Part No.:
765-1704/200-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

I/O Module

Inlet Connection Type

M12 x 1 Male Connector

Number of Ports

4

Maximum Operating Voltage

24V dc

Series

765

Interface Type

4-Pin Connector

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL

Number of Ways

5

Output Type

M12 Connector

Minimum Operating Voltage

24V dc

COO (Country of Origin):
DE
The WAGO 8 channel digital input output system features a IO Link Class B Hub, signal voltage 24 V DC and output current 2.0 A. It has 4xM12 connection and HubLine. The device is used to record and control digital field devices, e.g. sensors and actuators, which are received or sent by a higher-level IO-Link master.

RoHS compliant

Reverse voltage protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy