SCHAEFFLER C002-01S0 Series Sensor Box, 4 Port, Ethernet, PROFINET, Fieldbus, USB
- RS Stock No.:
- 311-607
- Mfr. Part No.:
- SENSOR-C002-01S0-00MILM8
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
$1,723.96
(exc. GST)
$1,896.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,723.96 |
*price indicative
- RS Stock No.:
- 311-607
- Mfr. Part No.:
- SENSOR-C002-01S0-00MILM8
- Brand:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Sensor Box | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V dc | |
| Series | C002-01S0 | |
| Interface Type | Ethernet, PROFINET, Fieldbus, USB | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, UL, CE, EAC, CSA, UKCA | |
| Minimum Operating Voltage | 18V | |
| Output Type | Digital | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Sensor Box | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V dc | ||
Series C002-01S0 | ||
Interface Type Ethernet, PROFINET, Fieldbus, USB | ||
IP Rating IP20 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, UL, CE, EAC, CSA, UKCA | ||
Minimum Operating Voltage 18V | ||
Output Type Digital | ||
RoHS Status: Exempt
SCHAEFFLER C002-01S0 Series Sensor Box, Ethernet Interface, IP20 - SENSOR-C002-01S0-00MILM8
This sensor box provides a Compact Interface for connecting field sensors to industrial networks and host systems. It enables digital signal aggregation and communication over Ethernet, PROFINET, Fieldbus and USB in automation environments, supporting common industrial voltage ranges and a wide ambient temperature span for varied plant conditions.
Features and Benefits:
• IP20 enclosure for protected indoor installation • Operates between -30°C and 60°C for broad ambient ranges • Accepts 18-30V DC supply for common industrial power rails • Four‑port design to consolidate multiple sensor connections • Digital output signalling to integrate with control systems • Conforms to RoHS, UL, CE, EAC, CSA and UKCA for regulatory fit
Applications
• Suitable for distributed I/O nodes in factory automation • Ideal for PROFINET Ethernet sensor box IP20 deployments • Used for machine‑level sensor consolidation with 4 ports • Can be used for Fieldbus, USB and digital‑output sensor module setups • Used with industrial control systems requiring 18-30V DC operation
Which connector style is compatible with the cabling infrastructure?
It uses an MIL M8 connector format to match standard circular sensor cabling.
What approvals indicate regulatory acceptance for industrial sites?
The unit carries multiple approvals including RoHS, UL, CE, EAC, CSA and UKCA.
How many interfaces are available for network and host connections?
It provides Ethernet, PROFINET, Fieldbus and USB interfaces for flexible networking.
What type of signalling does the module provide to controllers?
The device offers digital outputs suitable for binary sensor states and discrete signals.
Related links
- SCHAEFFLER CE
- SCHAEFFLER Sensor
- SCHAEFFLER Motion Sensor
- SCHAEFFLER Screw Sensor, Cable
- SCHAEFFLER Screw Sensor 2-Pin
- Weidmüller SAI Series Sensor Box PROFIBUS-DP CAN Fieldbus Interface
- Banner DXMR Series I/O Module PROFINET IO-Link, Ethernet
- Omron Bar Code Reader 300 mm Ethernet TCP/IP RS232C, PROFINET 30V
