ifm electronic AC Series I/O Module, 4 Port
- RS Stock No.:
- 191-051
- Mfr. Part No.:
- AC3226
- Brand:
- ifm electronic
Subtotal (1 unit)*
$785.63
(exc. GST)
$864.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $785.63 |
*price indicative
- RS Stock No.:
- 191-051
- Mfr. Part No.:
- AC3226
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | I/O Module | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V dc | |
| Series | AC | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 50581, EN 62026-2, EN 61000-6-2 | |
| Minimum Operating Voltage | 30V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type I/O Module | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V dc | ||
Series AC | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 50581, EN 62026-2, EN 61000-6-2 | ||
Minimum Operating Voltage 30V dc | ||
- COO (Country of Origin):
- DE
The Ifm electronic AS-Interface repeater is designed to extend your AS-i network by up to 100 meters. It features a space-saving design for control cabinets and simplifies wiring with its COMBICON connectors and screw terminals. The device provides clear LED indicators for operation and fault, and operates efficiently in temperatures ranging from -25°C to 70°C. With IP20 protection and compact mounting on DIN rail, it ensures reliable network performance and easy integration.
For extending the cable length in the AS-i network
For use in control cabinets
Simple and fast wiring by means of COMBICON connector with screw terminals
Particularly space-saving design
Clearly visible LEDs for indicating operation and fault
Related links
- ifm electronic AC Series I/O Module, 4 Port
- ifm electronic AC Series I/O Module Cable
- ifm electronic AC Series I/O Module, 8 Port
- ifm electronic ClassicLine Series I/O Module Bus System AS Interface
- ifm electronic SmartL25 4DO T C Series I/O Module, 4 Port
- ifm electronic SmartL25 4DI C Series I/O Module Bus System AS Interface
- Pilz PDP67 Series I/O Module, 4 Port
- Phoenix Contact SACB Series I/O Module, 4 Port
