Eaton SWD4 Series Distribution Unit, 3 Port
- RS Stock No.:
- 125-721
- Mfr. Part No.:
- 174705 SWD4-SP-4084
- Brand:
- Eaton
Subtotal (1 unit)*
$92.41
(exc. GST)
$101.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.41 |
*price indicative
- RS Stock No.:
- 125-721
- Mfr. Part No.:
- 174705 SWD4-SP-4084
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Unit | |
| Number of Ports | 3 | |
| Series | SWD4 | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CSA, UL | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Unit | ||
Number of Ports 3 | ||
Series SWD4 | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CSA, UL | ||
Number of Ways 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton SWD4 SmartWire-DT splitter is an IP67 rated accessory that allows for the splitting of an M12 I/O connection's I/O signals. With its compact construction and customizable measuring ranges, it is easy to install and set up within any plant. It is
Splitter accessory for M12 I/O connections
IP67 degree of protection for reliable operation in harsh conditions
Easy and time saving installation with compact construction
Customizable measuring ranges for flexible use
Long term stability and repeatab
Related links
- Eaton SWD4 Series Distribution Unit M12 3 port
- Eaton SWD4 Series Distribution Unit M12, 3 port
- Eaton SWD4 Series Distribution Unit 5 way, 3 port
- Eaton SWD4 Series Distribution Unit 3 port
- Phoenix Contact SACB Series Distribution Unit 10m cable 8 port
- Phoenix Contact SACB Series Distribution Unit 10m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 3m cable 8 port
- Phoenix Contact SACB Series Distribution Unit 3 way, 10 port
