Murrelektronik Limited Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 916-3337
- Mfr. Part No.:
- 7000-47001-8311000
- Brand:
- Murrelektronik Limited
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$498.39
(exc. GST)
$548.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $498.39 | - |
| 5 - 9 | $489.65 | 1% |
| 10 - 49 | $476.92 | 4% |
| 50 + | $454.68 | 8% |
*price indicative
- RS Stock No.:
- 916-3337
- Mfr. Part No.:
- 7000-47001-8311000
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Actuator Cable | |
| Series | Y-Coded | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Jacket Colour | Green | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 30V dc | |
| IP Rating | IP66K, IP67 | |
| Standards/Approvals | CSA, UL | |
| Coding | Y | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Actuator Cable | ||
Series Y-Coded | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Jacket Colour Green | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 30V dc | ||
IP Rating IP66K, IP67 | ||
Standards/Approvals CSA, UL | ||
Coding Y | ||
- COO (Country of Origin):
- DE
M12 Cable Assembly, Y Coded
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Related links
- Murrelektronik Limited Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 10 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m
- Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 10 m
- Murrelektronik Limited Male 4 way Straight to Female 2 way Straight Sensor Actuator Cable, 10 m
- Murrelektronik Limited Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 2 m
- Murrelektronik Limited Male 5 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Murrelektronik Limited Male 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
