Murrelektronik Limited Male 3 way Straight to Unterminated Sensor Actuator Cable, 10 m

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$77.90

(exc. GST)

$85.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$77.90-
5 - 9$76.262%
10 - 24$72.287%
25 +$70.1010%

*price indicative

RS Stock No.:
196-0669
Mfr. Part No.:
7000-12181-6331000
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Actuator Cable

Series

A-Coded

Jacket Colour

Black

Jacket Material

PUR

Cable Length

10m

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

3

Connector Type B

Unterminated

Voltage

250V ac, 250V ac, 30V ac, 30V ac

IP Rating

IP65, IP66K, IP67

Standards/Approvals

CSA, UL

COO (Country of Origin):
DE
M12, female, straight, 3 pole to open en

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy