Molex Female 5 way Straight to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 906-4505
- Distrelec Article No.:
- 302-89-462
- Mfr. Part No.:
- 120065-9519
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $4.62
View bulk pricing optionsSubtotal (1 unit)*
$64.50
(exc. GST)
$70.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $64.50 | - |
| 6 - 11 | $63.73 | $4.62 |
| 12 + | $62.56 | $23.28 |
*price indicative
- RS Stock No.:
- 906-4505
- Distrelec Article No.:
- 302-89-462
- Mfr. Part No.:
- 120065-9519
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120065 | |
| Jacket Material | TPU | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA, UL 2125 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120065 | ||
Jacket Material TPU | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals CSA, UL 2125 | ||
Coding A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Molex M12 WSOR Sensor Cable
From Molex, this Micro-Change cable assembly is designed to be resistant to Weld-Slag and Oil, and as such is well suited to industrial use. With a secure M12 connector, this WSOR cable assembly is a versatile and reliable solution to sensor and automation connection applications, and boasts an impressive degree of environmental protection when mated.
Features and Benefits:
• Knurled hex nut connection
• Weld-slag and Oil resistant
• Unshielded cable
• Gold plated brass contacts
BRAD - M12
Related links
- Molex Female 5 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way M8 to Male 5 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way M12 to Male 5 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way Straight to Female Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way M12 to Male Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
