Brad from Molex Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 523-0341
- Mfr. Part No.:
- 1200060663
- Brand:
- Brad from Molex
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$68.21
(exc. GST)
$75.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $68.21 | - |
| 50 - 99 | $67.31 | 1% |
| 100 + | $66.02 | 3% |
*price indicative
- RS Stock No.:
- 523-0341
- Mfr. Part No.:
- 1200060663
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | Micro-Change | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series Micro-Change | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding A | ||
Brad from Molex M12 Sensor Actuator Cable, 2m Length, PUR/PVC - 1200060663
Need to make a right-angled connection on your industrial network? Use this Brad from Molex cordset. Its a 5-core sensor-actuator cable designed to carry electrical signals and data between automation devices. One end is fitted with a 90° M12 connector, so you can easily reach around or between equipment without straining the cable. Connections stay secure thanks to a thread-lock. The cable is made from conductive and corrosion-resistant copper alloy wires protected by a durable PUR/PVC (polyvinyl) jacket. This means it's a rugged solution for the demanding conditions found in manufacturing and assembly lines.
• Long cable length of 2m for flexibility
• Chemical-resistant fluoroelastomer O-ring for a durable seal on your connections
• Light weight of 99.29g means minimal strain on junction boxes or moving components
• Free end has colour-coded conductors for quick and safe wiring
Applications
• Test and measurement
• Agriculture
• Industrial process and control
• Robotics
Can I use this sensor-actuator cable in harsh conditions?
This sensor-actuator cable will withstand the harsh conditions present in heavy industry. It has an IP67 (ingress protection) rating to indicate it's dust-tight and waterproof. A wide operating temperature between -20°C and +80°C means you can use it in hot and cold environments such as factory floors and storage facilities.
Single Ended Leads
2 metre length leads supplied in 4 or 5 way versions with straight, 90°, or 90° PNP LED connectors incorporating an M12 anti-vibration, corrosion and weld splatter resistant coupling nut. Three cable options are available:
PVC - for general purpose, low cost applications
PUR - for chemical resistance - especially to cutting and other lubricating oils
SJTO - constructed from oil and flame resistant PVC materials and a braided screen, it is physically robust and gives extended life in applications where the cable may be subject to abrasion, crushing and weld splatter
All cables have a conductor csa of 0.34mm²
See stock number 341-8016 typical for splitter boxes for details of LED function
Current Rating (A) 4 A
BRAD - M12
Related links
- Brad from Molex Female 5 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way 7/8 In Circular 2 m
- Brad from Molex Female 4 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way Right Angle to 4 way Straight 2 m
- Brad from Molex Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female M8 2 m
- Brad from Molex Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way M8 to Male 5 way Unterminated Sensor Actuator Cable, 2 m
