TE Connectivity Male 3 way M8 to Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 892-0400
- Mfr. Part No.:
- 2273000-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 7 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$24.44
(exc. GST)
$26.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 01 December 2026
- Plus 100 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $24.44 | - |
| 7 - 12 | $24.25 | - |
| 13 + | $23.76 | 2% |
*price indicative
- RS Stock No.:
- 892-0400
- Mfr. Part No.:
- 2273000-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Black | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 60V ac, 60V ac | |
| IP Rating | IP65 | |
| Standards/Approvals | CSA, ELV Compliant, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Material Polypropylene | ||
Jacket Colour Black | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 60V ac, 60V ac | ||
IP Rating IP65 | ||
Standards/Approvals CSA, ELV Compliant, RoHS, UL | ||
- COO (Country of Origin):
- DE
M8 Pigtail Connector
From TE Connectivity, the M8 Pigtail Connector cable assembly is Ideal for neat and secure connections in sensor and automation applications. With a screw Terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes. The pigtail wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.
The TE Connectivity range of M8 connector cable assemblies offers an Ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes
Related links
- TE Connectivity Male 3 way M8 to Unterminated Sensor Actuator Cable, 1.5 m
- TE Connectivity Male 3 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- TE Connectivity Male 3 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Male 3 way Right Angle to Unterminated Sensor Actuator Cable, 1.5 m
- TE Connectivity Male 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Male 3 way M8 1 m
- TE Connectivity Male 3 way M8 1 m
- TE Connectivity Male 5 way M12 1.5 m
