TE Connectivity Male 3 way M8 to Unterminated Sensor Actuator Cable, 1.5 m

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 9%

View bulk pricing options

Subtotal (1 box of 25 units)*

$436.05

(exc. GST)

$479.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 01 February 2027
  • Plus 100 unit(s) shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
25 - 100$17.442$436.05-
125 +$15.698$392.459%

*price indicative

RS Stock No.:
162-1622
Mfr. Part No.:
2273000-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sensor Actuator Cable

Jacket Material

Polypropylene

Jacket Colour

Black

Cable Length

1.5m

Connector Type A

M8

Number of Contacts A

3

Connector Gender A

Male

Connector Type B

Unterminated

Voltage

60V ac, 60V ac

IP Rating

IP65

Standards/Approvals

CSA, ELV Compliant, RoHS, UL

COO (Country of Origin):
DE

M8 Pigtail Connector


From TE Connectivity, the M8 Pigtail Connector cable assembly is Ideal for neat and secure connections in sensor and automation applications. With a screw Terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes. The “pigtail” wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.

The TE Connectivity range of M8 connector cable assemblies offers an Ideal solution for when reliable, high bandwidth data transmission is a must.

Features and Benefits:

• Compact and Reliable Connection

• Environmental Protection

• High Bandwidth

Applications:

• Sensor and Actuator

• Factory Automation

• I/O Boxes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy