TE Connectivity Male 3 way M8, Right Angle to 3 way Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 186-0343
- Distrelec Article No.:
- 303-07-242
- Mfr. Part No.:
- T4061220003-002
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.38
(exc. GST)
$23.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $21.38 |
| 10 - 49 | $20.89 |
| 50 + | $18.81 |
*price indicative
- RS Stock No.:
- 186-0343
- Distrelec Article No.:
- 303-07-242
- Mfr. Part No.:
- T4061220003-002
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | T406 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Cable Length | 1m | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series T406 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Cable Length 1m | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Coding A | ||
Our M8 Male Right Angle Single Ended Assemblies are offered in 3,4 positions, PUR/PVC, Shielded & non-shielded cables, up to 10m length.
Related links
- TE Connectivity Male 3 way M8 1 m
- TE Connectivity Male 4 way M8 1 m
- TE Connectivity Male 3 way M8 to Female 3 way M12 Cable Assembly, 1 m
- TE Connectivity Female 4 way M8 1 m
- TE Connectivity Male 3 way M8 to 3 way Sensor Actuator Cable, 5000 mm
- TE Connectivity Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 1 m
- HARTING Male 3 way M8 Straight Sensor Actuator Cable, 1 m
