HARTING Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 877-5106
- Mfr. Part No.:
- 21349293477050
- Brand:
- HARTING
Get a bulk buy discount
Add 5 more to save $18.55
View bulk pricing optionsSubtotal (1 unit)*
$151.73
(exc. GST)
$166.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $151.73 | - |
| 5 + | $148.02 | $18.55 |
*price indicative
- RS Stock No.:
- 877-5106
- Mfr. Part No.:
- 21349293477050
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Sensor Actuator Cable | |
| Series | 2134 | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 250V | |
| Standards/Approvals | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| IP Rating | IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Sensor Actuator Cable | ||
Series 2134 | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 250V | ||
Standards/Approvals IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
IP Rating IP67 | ||
Coding D | ||
- COO (Country of Origin):
- CZ
M12 D Coded Double Ended Cordsets
A comprehensive offering of Harting 4 way connector cordsets in male to male, female to female, and male to female variants, in M12 format with D coding. These durable connector cordsets are suitable for data networking applications, and Fast Ethernet that's found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either green PVC or PUR cable as stated and are terminated with straight or angled M12 male to male, and straight male to female connectors.
Features
Fast Ethernet variant
Cordsets available in 1, 5 and 10 metres
PVC or PUR cable types
Shielded
IP67 Rated
Harting M12 Cordsets
Standards
IEC 61076-2-101
Related links
- HARTING Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- HARTING Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- HARTING Female 4 way Straight to 3 way Unterminated Sensor Actuator Cable, 5 m
- HARTING Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- HARTING Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 10 m
- HARTING Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1 m
- HARTING Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 600 mm
- HARTING Female 4 way Straight to Actuator/Sensor Cable, 5 m
