HARTING Female 4 way Straight to Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 228-533
- Distrelec Article No.:
- 304-27-357
- Mfr. Part No.:
- C21320000000017
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.89
(exc. GST)
$51.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 22 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $46.89 |
| 10 + | $43.13 |
*price indicative
- RS Stock No.:
- 228-533
- Distrelec Article No.:
- 304-27-357
- Mfr. Part No.:
- C21320000000017
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Circular connectors M12 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Voltage | 250V | |
| Standards/Approvals | CE, IEC 60332-2-2, IEC 61076-2-101, UL 1581 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Circular connectors M12 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Voltage 250V | ||
Standards/Approvals CE, IEC 60332-2-2, IEC 61076-2-101, UL 1581 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The HARTING coded cable assembly offers robust and reliable connectivity for industrial applications. This cable is pre-assembled from one end features female straight connector, ensuring seamless integration into automation systems. The cable length is 5m and it is made up of PUR material.
Unshielded
4 cores
RoHS and ELV compliant
Related links
- HARTING Female 4 way Straight to Actuator/Sensor Cable, 5 m
- HARTING Female 4 way Right Angle to Actuator/Sensor Cable, 5 m
- HARTING Female 4 way Straight to Actuator/Sensor Cable, 1 m
- HARTING Female 4 way Straight to Actuator/Sensor Cable, 10 m
- HARTING Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- HARTING Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- HARTING Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- HARTING Female 4 way Straight to 3 way Unterminated Sensor Actuator Cable, 5 m
