HARTING Female 4 way Straight to 3 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 877-4318
- Distrelec Article No.:
- 304-09-506
- Mfr. Part No.:
- 21023576405
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.77
(exc. GST)
$25.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $22.77 |
| 5 - 9 | $22.37 |
| 10 + | $21.81 |
*price indicative
- RS Stock No.:
- 877-4318
- Distrelec Article No.:
- 304-09-506
- Mfr. Part No.:
- 21023576405
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 2102 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | TPU | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 50V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 2102 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material TPU | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 50V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
M8 Female Panel Feed-Through Connectors
Harting feed-through female panel connectors with free end wires, in M8 format with A coding in 3 and 4 way versions. These durable panel mount connector cordsets are suitable for many data networking applications, including Fast Ethernet, that are found in many industries. These panel mount connectors are supplied with 0.5 metres of unsheathed multi-coloured free end cabling.
Features
IP67 rated
0.5 metres of free end cabling
Harting M8 Cordsets
Standards
IEC 61076-2-101
Related links
- HARTING Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- HARTING Female 4 way Right Angle to Female Unterminated Sensor Actuator Cable, 5 m
- HARTING Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- HARTING Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- HARTING Female 4 way M12 to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
- HARTING Female 4 way M12 to Female 4 way Unterminated Sensor Actuator Cable, 0.5 m
- HARTING Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 10 m
- HARTING Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 1 m
