HARTING Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 1m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$19.50

(exc. GST)

$21.45

(inc. GST)

RS Stock No.:
877-4803
Mfr. Part No.:
21348700585010
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

2134

Number of Cores

5

Cross Sectional Area

0.34 mm²

Length

1m

Sheath Material

PUR

Sheath Colour

Grey

Connector 1 Number of Contacts

5

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1

M12

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

IP Rating

IP67

Maximum Operating Temperature

+80°C

Cable Shape

Multicore

Operating Temperature Range

-25 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

American Wire Gauge

22 AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy