HARTING Right Angle Female 4 way 7/8 in Circular to Right Angle Male 4 way 7/8 in Circular Sensor Actuator Cable, 1m
- RS Stock No.:
- 877-4623
- Mfr. Part No.:
- 21349899496010
- Brand:
- HARTING
- RS Stock No.:
- 877-4623
- Mfr. Part No.:
- 21349899496010
- Brand:
- HARTING
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 2134 | |
| Number of Cores | 4 | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Material | PUR | |
| Length | 1m | |
| Sheath Colour | Black | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 Orientation | Right Angle | |
| Connector 1 | 7/8 in Circular | |
| Connector 1 Gender | Female | |
| Connector 2 Housing Gender | Male | |
| Connector 2 Orientation | Right Angle | |
| Connector 2 Number of Contacts | 4 | |
| Connector 2 Gender | Male | |
| Connector 2 | 7/8 in Circular | |
| Shielded/Unshielded | Unshielded | |
| IP Rating | IP67 | |
| American Wire Gauge | 16 AWG | |
| Cable Shape | Multicore | |
| Minimum Operating Temperature | -25°C | |
| Connector 1 Housing Gender | Female | |
| Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| Operating Temperature Range | -25 → +80 °C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 2134 | ||
Number of Cores 4 | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Material PUR | ||
Length 1m | ||
Sheath Colour Black | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Orientation Right Angle | ||
Connector 1 7/8 in Circular | ||
Connector 1 Gender Female | ||
Connector 2 Housing Gender Male | ||
Connector 2 Orientation Right Angle | ||
Connector 2 Number of Contacts 4 | ||
Connector 2 Gender Male | ||
Connector 2 7/8 in Circular | ||
Shielded/Unshielded Unshielded | ||
IP Rating IP67 | ||
American Wire Gauge 16 AWG | ||
Cable Shape Multicore | ||
Minimum Operating Temperature -25°C | ||
Connector 1 Housing Gender Female | ||
Standards Met IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
Operating Temperature Range -25 → +80 °C | ||
Maximum Operating Temperature +80°C | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- HARTING Right Angle Female 4 way M8 to Unterminated Sensor Actuator Cable, 1m
- HARTING Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 1m
- HARTING Right Angle Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 10m
- HARTING Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 7.5m
- HARTING Female 4 way Right Angle to Male 4 way Right Angle Plug Sensor Actuator Cable, 600 mm
- HARTING Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 1m
- Phoenix Contact Right Angle Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 5m
- Phoenix Contact Right Angle Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 15m
