HARTING Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 7.5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-1582
Mfr. Part No.:
21348700491075
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

M12

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

7.5m

Sheath Material

PUR

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 1 Orientation

Right Angle

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

IP Rating

IP67

Cable Shape

Multicore

American Wire Gauge

22 AWG

Operating Temperature Range

-25 → +80 °C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Connector 1 Housing Gender

Female

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy