HARTING Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 877-4500
- Mfr. Part No.:
- 21349700394050
- Brand:
- HARTING
Get a bulk buy discount
Add 5 more to save $7.10
View bulk pricing optionsSubtotal (1 unit)*
$96.02
(exc. GST)
$105.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $96.02 | - |
| 5 - 9 | $94.60 | $7.10 |
| 10 - 49 | $91.12 | $49.00 |
| 50 + | $87.46 | $428.00 |
*price indicative
- RS Stock No.:
- 877-4500
- Mfr. Part No.:
- 21349700394050
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 2134 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 400V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 2134 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 400V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
7/8" Single Ended Cordsets
A comprehensive offering of Harting female straight or angled cable connector cordsets, in 7/8" format in 3 (2 pole +PE), 4, and 5 (4 Pole +PE) way versions to free end. These durable connector cordsets are suitable for many data networking applications, Fast Ethernet, that are found in many industries. Connector cordsets are supplied with 1.5, 5 and 10 metres of either Grey PVC or black PUR cable as stated and are terminated with a straight or angled 7/8" cable connector at one end only.
Features
Suitable for Fast Ethernet
Cordset available in 1.5, 5 and 10 metre lengths
Harting 7/8" Cordsets
Standards
IEC 61076-2-101
Related links
- HARTING Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 5 m
- HARTING Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m
- HARTING Female 3 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
- HARTING Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 1 m
- HARTING Female 3 way Right Angle to Female 3 way Unterminated Sensor Actuator Cable, 10 m
- HARTING Female 3 way M12 to Female 3 way Unterminated Sensor Actuator Cable, 500 mm
- HARTING Female 4 way Straight to 3 way Unterminated Sensor Actuator Cable, 5 m
- HARTING Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 500 mm
