RS PRO Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 174-7884
- Brand:
- RS PRO
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$211.60
(exc. GST)
$232.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $211.60 | - |
| 20 - 49 | $203.15 | 3% |
| 50 - 99 | $194.71 | 7% |
| 100 + | $190.44 | 9% |
*price indicative
- RS Stock No.:
- 174-7884
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | Straight | |
| Voltage | 30V ac, 30V ac | |
| Standards/Approvals | cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Connector Type B Straight | ||
Voltage 30V ac, 30V ac | ||
Standards/Approvals cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | ||
IP Rating IP65, IP66K, IP67 | ||
- COO (Country of Origin):
- DE
M12, 8 pole, 0°, male connector to M12, 8 pole, 90°, PUR connector lead, 2 Metres
Knurled and hexagonal combination nut ensures secure connection
Related links
- RS PRO Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 2 m
- RS PRO Female 8 way Right Angle to Male 8 way Straight Sensor Actuator Cable, 2 m
- RS PRO Female 8 way Straight to Male 8 way M12 Sensor Actuator Cable, 2 m
- RS PRO Female 8 way Straight to Female Straight 2 m
- RS PRO Female 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 2 m
- RS PRO Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 8 way Straight to Unterminated 8 way Free End Sensor Actuator Cable, 2 m
- RS PRO Female 8 way M12 2 m
