RS PRO Female 8 way Straight to Unterminated 8 way Free End Sensor Actuator Cable, 2 m

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$104.06

(exc. GST)

$114.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$104.06-
5 - 9$98.874%
10 - 49$93.939%
50 - 249$89.2314%
250 +$85.0318%

*price indicative

RS Stock No.:
144-7659
Distrelec Article No.:
304-05-279
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sensor Actuator Cable

Series

RS PRO

Cable Length

2m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

8

Connector Type B

Free End

Connector Gender B

Unterminated

Number of Contacts B

8

Voltage

30V

IP Rating

IP67

Standards/Approvals

CE, TUV Certified

COO (Country of Origin):
IN

RS PRO Straight M12 to Unterminated Connector and Cable, 8 Cores, 2 m


If you need a bespoke way to link your industrial electronic equipment together, use this straight M12 to unterminated cable and connector from RS PRO. The unterminated end is partially stripped, allowing you to modify it to suit your specific needs.

The multicore cable has eight colour-coded wires tightly compacted to create a stronger, more durable product. The brass conductor material provides high conductivity for more efficient transmission and is coated in zinc to resist rust and corrosion for a long product life.

The cable's broad operating temperature range of -25°C to +75°C means it can stand up to harsh environments. It also has an Ingress Protection (IP) rating of IP67, so it's completely dust-tight and sealed against submersion in water of up to 1 m.

Features and Benefits


• American Wire Gauge size of 24 AWG

• Multicore cable shape

• Brass conductor material

• Conductor resistance of ≥100 mΩ

• Connector A is an M12 straight female socket

• Connector B is unterminated

• Eight contacts

• Cross-sectional area of 0.25 mm²

• Current rating of 2 A

• IP67 rating (dust-tight and sealed against 1 m of water)

• Length of 2 m

• Eight cores

• Operating temperature range of -25°C to +75°C

• Polyvinyl chloride (PVC) outer sheath material

• Black sheath colour

• Polyurethane (PUR) sheath material

• Shielded

• Meets European Conformity (CE), International Electrotechnical Commission IEC/EN 61076-2-101, Technical Inspection Association (TUV) standards for screw-locking circular electronic connectors

• Voltage rating of 30 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy