RS PRO Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 877-1084
- Distrelec Article No.:
- 304-03-610
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$44.80
(exc. GST)
$49.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship
- Plus 461 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $44.80 | - |
| 5 - 9 | $42.59 | 4% |
| 10 - 49 | $40.47 | 9% |
| 50 - 249 | $38.45 | 14% |
| 250 + | $36.54 | 18% |
*price indicative
- RS Stock No.:
- 877-1084
- Distrelec Article No.:
- 304-03-610
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Right Angle M12 to Straight M12 Cable assembly, 4 Core 5 m Cable
This sturdy 4-core cable assembly from RS PRO is well-suited to both commercial electronics and process control applications. It's used primarily in industrial settings.
There's a straight M12 connector plug at one end of this 5-metre cable and a right-angled M12 connector socket at the other. Both the plug and socket come with a brass nickel-plated coupling nut that not only protects the cable against vibration but is also corrosion-resistant.
The inside of this cable is well-protected against liquids and spills thanks to a robust neoprene O-ring. It's also fitted with a tough polyurethane (PUR) jacket that's resistant to a range of industrial chemicals.
The cable has an operating temperature range from -25°C to +70°C and a voltage rating of 250 V. It complies with the electrostatic discharge control standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 and meets EU requirements on the use of hazardous substances (RoHS).
Features and Benefits
• One right angle M12 connector and one straight connector
• One socket (female) and one plug (male) connector
• High insulation resistance of at least 100 MΩ protects equipment against electrostatic discharge
• Neoprene O-ring keeps out liquids
• Nickel-plated brass coupling nut secures the connection and resists corrosion
• Four contacts on each of the two connectors
• Multicore cable
• 4-core cable
• Length of 5 m
• Outer diameter of 4.9 mm
• Cross-sectional area of 0.34 mm²
• AWG rating of 22
• Unshielded cable
• Operating temperature range from -25°C to +75˚C
• Voltage rating of 250 V
• IP67 waterproof rating means it can be submerged in a metre of water for 30 mins
• Amp rating of 4 A
• Polyurethane PUR outer sheath
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Male 4 way Right Angle to Female 4 way Straight Sensor Actuator Cable, 5 m
- RS PRO Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Right Angle to Male 3 way Straight Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- RS PRO Female 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 5 m
- RS PRO Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 5 m
- SICK Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 5 m
