Phoenix Contact Female 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$119.29

(exc. GST)

$131.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.29

*price indicative

RS Stock No.:
863-6828
Mfr. Part No.:
1430679
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Black

Jacket Material

PUR

Number of Contacts A

12

Connector Type A

M12

Connector Gender A

Female

Connector Type B

Unterminated

Number of Contacts B

12

Voltage

30V

IP Rating

IP65, IP67, IP68

Standards/Approvals

EAC-RoHS, IEC 61076-2-101, UL Listed

Coding

A

COO (Country of Origin):
DE
Sensor/actuator cable, 12-position, PUR halogen-free, black RAL 9005, free cable end, on Socket angled M12 SPEEDCON, coding: A, cable length: 5 m

Save space – with high-pos. connectors;Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy