Phoenix Contact Male 3 way DIN 43650 Form A, Straight to 3 way Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$69.07

(exc. GST)

$75.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.07

*price indicative

RS Stock No.:
863-6802
Mfr. Part No.:
1443132
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Material

PUR

Jacket Colour

Black, Grey

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

DIN 43650 Form A, Straight

Connector Type B

Unterminated

Number of Contacts B

3

Voltage

24V

IP Rating

IP65, IP67

Standards/Approvals

CCSAUS, CSA, CSAus, EAC-RoHS, EN 175301-803

COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Valve connector A, with 1 LED, connected with Varistor, cable length: 10 m

Easy and safe: 100% electrically tested plug-in components;Robust valve connector with varistor as protective circuit;Our standard: robust halogen-free PUR cable

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy