Phoenix Contact Male 3 way DIN 43650 Form A, Straight to 3 way Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$42.77

(exc. GST)

$47.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.77

*price indicative

RS Stock No.:
856-6309
Mfr. Part No.:
1402984
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P-5

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Black, Grey

Jacket Material

PUR

Connector Gender A

Male

Connector Type A

DIN 43650 Form A, Straight

Number of Contacts A

3

Number of Contacts B

3

Connector Type B

Unterminated

Voltage

230V

Standards/Approvals

CCSAUS, CHINA RoHS, CSA, CSAus, EAC-RoHS, EN 175301-803, EU REACH SVHC, EU RoHS

IP Rating

IP67, IP65

COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Valve connector A, cable length: 5 m

Easy and safe: 100% electrically tested plug-in components;Robust valve connector without protective circuit;Our standard: robust halogen-free PUR cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy