Phoenix Contact Male 3 way DIN 43650 Form B to 3 way Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$74.25

(exc. GST)

$81.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.25

*price indicative

RS Stock No.:
863-6799
Mfr. Part No.:
1435412
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

PUR

Cable Length

10m

Jacket Colour

Black, Grey

Connector Type A

DIN 43650 Form B

Connector Gender A

Male

Number of Contacts A

3

Connector Type B

Unterminated

Number of Contacts B

3

Voltage

300V

IP Rating

IP65, IP67

Standards/Approvals

CSAus, EAC-RoHS, EN 175301-803

COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Valve connector B (10 mm), with 1 LED, connected with Z diode, cable length: 10 m

Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components;Robust valve connector with Zener diode as protective circuit

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy