Phoenix Contact Female 4 way M12 to 4 way M12 Sensor Actuator Cable, 10 m
- RS Stock No.:
- 863-6736
- Mfr. Part No.:
- 1442748
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$42.25
(exc. GST)
$46.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.25 |
*price indicative
- RS Stock No.:
- 863-6736
- Mfr. Part No.:
- 1442748
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket angled M12, coding: A, cable length: 10 m, with plastic knurl
Save weight – our connectors with light plastic knurl;Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable
Related links
- Phoenix Contact Female 4 way M12 10 m
- Phoenix Contact Female 4 way M12 10 m
- Phoenix Contact Female 4 way M12 to 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M12 to 4 way Straight Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way Free Cable End to 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 to Female 4 way Angled M12 Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way M12 to Female 4 way Straight Socket M12 Sensor Actuator Cable, 10 m
