Phoenix Contact Female 4 way M8 to Unterminated 4 way Free End Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$49.40

(exc. GST)

$54.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.40

*price indicative

RS Stock No.:
863-6733
Mfr. Part No.:
1553093
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Colour

Black, Grey

Jacket Material

PUR

Connector Type A

M8

Connector Gender A

Female

Number of Contacts A

4

Connector Type B

Free End

Connector Gender B

Unterminated

Number of Contacts B

4

Standards/Approvals

cUL, cULus, DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, EAC, RoHS, UL, UL 758/1581 FT2, UL 94 HB

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket angled M8, cable length: 10 m

Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable

Power cable for actuator voltage;System cable for supply voltage and bus signal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy