Phoenix Contact Female 4 way M8 to Unterminated 4 way Free End Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$53.36

(exc. GST)

$58.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.36

*price indicative

RS Stock No.:
863-6701
Mfr. Part No.:
1543595
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Colour

Black, Grey

Jacket Material

PUR

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

M8

Connector Type B

Free End

Connector Gender B

Unterminated

Number of Contacts B

4

Voltage

30V

IP Rating

IP65, IP67, IP68

Standards/Approvals

CHINA RoHS, cUL FIL221474, cULus, DIN EN 50267-2-1, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VD0472 part 815, EAC-RoHS RU D-DE.HB35.B.00387, EU REACH SVHC, EU RoHS, UL 758/1581 FT2, UL FIL221474

COO (Country of Origin):
DE
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight M8, cable length: 10 m

Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable

Power cable for actuator voltage;System cable for supply voltage and bus signal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy