Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 721-1068
- Distrelec Article No.:
- 110-33-809
- Mfr. Part No.:
- 1668069
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.70
(exc. GST)
$39.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $35.70 |
| 15 - 49 | $35.16 |
| 50 - 99 | $34.00 |
| 100 + | $33.03 |
*price indicative
- RS Stock No.:
- 721-1068
- Distrelec Article No.:
- 110-33-809
- Mfr. Part No.:
- 1668069
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 0-PUR, SAC-4P-M12MS/ 5 | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 0-PUR, SAC-4P-M12MS/ 5 | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP68, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact Sensor Actuator Cable, 5m Length, 4A Current Rating - 1668069
This sensor actuator cable features a four-position M12 connector and is constructed from durable PUR material. With a length of 5m and 4 cores, it is designed for use in industrial and electronic applications, offering performance across a wide range of temperatures.
Features & Benefits
• Unshielded design for reduced weight and enhanced flexibility
• Fire-retardant characteristics for increased safety
• M12 connector facilitates straightforward and secure installations
• Minimum bending radius of 5xD for flexibility in installation
Applications
• Used in robotics and automation systems
• Ideal for connecting sensors in harsh environments
• Employed in industrial machinery and equipment
• Suitable for outdoor applications due to its protective rating
Is it suitable for outdoor use?
Yes, the IP65, IP68, and IP69K ratings ensure resistance to water and dust.
What is the insertion/withdrawal cycle rating for this cable?
It is rated for at least 100 cycles.
Can it withstand extreme temperatures?
Yes, it operates effectively from -40°C to 80°C
Related links
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way Right Angle to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m
