Phoenix Contact Male 4 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$38.57

(exc. GST)

$42.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$38.57-
10 - 24$37.223%
25 - 49$35.488%
50 +$34.7110%

*price indicative

RS Stock No.:
794-4392
Mfr. Part No.:
1404081
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-5P-M12MR/5.0-600 FB

Jacket Material

Ethylene Propylene Diene Monomer, Polypropylene

Jacket Colour

Grey

Cable Length

5m

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Right Angle

Number of Contacts B

5

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP67, IP65, IP68, IP69K

Standards/Approvals

FDA 21 CFR 177.2600, M12 connector IEC 61076-2-101, DIN VDE 0472 part 815

Coding

A

COO (Country of Origin):
PL

Phoenix Contact A-Coded M12 Sensor/Actuator Cable Assembly with Plastic Knurl


Phoenix Contact 4 and 5 way A-coded M12 sensor/actuator cable assembly with plastic knurl and Grey RAL 7035 PP-EPDM cable with a free end, easy to clean and contamination can easily be seen due to the light coloured plastic moulding, designed to meet the requirements of the pharmaceutical and food industries and for applications that have demanding hygienic requirements. IP Rated to IP69K, in straight and angled versions with a current and voltage rating of 4A at 250V and halogen free cable.

Operating temperature range -40 to +105 °C

Conductor cross section 4 or 5 x0.34 mm2

Halogen free cable

A-Coded M12 connector, 5 Metres of free end cable

Brown, white, blue and black wire colours (4 Way)

Brown, white, blue , black and grey wire colours (5 Way)

Phoenix Contact Hygienic Environment M12 Connectors


A comprehensive range of Phoenix Contact M12 connector cable assemblies designed for use within food and pharmaceutical industries. A-Coded, with stainless steel fittings for enhanced corrosion resistance and durability.

Note

Stock numbers 794-4382 and 794-4415 have 3 built in indicator LEDs.

Standards

IEC 61076-2-101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy