Phoenix Contact Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 863-4440
- Mfr. Part No.:
- 1522561
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$67.11
(exc. GST)
$73.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.11 |
*price indicative
- RS Stock No.:
- 863-4440
- Mfr. Part No.:
- 1522561
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Number of Contacts B 8 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 8-position, PUR halogen-free, black-gray RAL 7021, Plug angled M12, coding: A, on free cable end, cable length: 5 m
Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable
Related links
- Phoenix Contact Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M8 to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M8 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M8 5 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 5 m
