Phoenix Contact Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$62.62

(exc. GST)

$68.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 63 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$62.62
5 +$56.38

*price indicative

RS Stock No.:
208-0505
Distrelec Article No.:
110-33-825
Mfr. Part No.:
1520369
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-8P

Cable Length

5m

Jacket Colour

Black, Grey

Connector Gender A

Female

Number of Contacts A

8

Connector Type A

Straight

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

cUL, cULus, EAC, UL

IP Rating

IP65, IP67, IP68

Coding

A

COO (Country of Origin):
PL

Phoenix Contact Sensor Actuator Cable, 30V AC/DC Voltage Rating, 8 Core - SAC-8P- 5,0-PUR/M12FS - 1520369


Use this cable from Phoenix Contact to quickly and reliably connect sensors and actuators in your industrial setup. One end is fitted with an M12 push-pull connector. This means you can lock the cable in place without the need for tools, making it easy to install in tight spaces. It has standard A-coding for universal compatibility with industrial systems. The other end is free for wiring to your equipment or fitting with your choice of connector.

The cable is a twisted-pair type with tinned copper braiding to keep it flexible and dependable. Encased in a durable PUR sheath with PP insulation, it's resistant to acids, alkaline solutions and solvents commonly found in manufacturing and production areas. It's also hydrolysis-resistant for use in damp environments. An NBR seal minimises the chance of dirt and moisture getting inside. This gives the cable a maximum IP68 rating, assuring you of dust-tight connections that can withstand powerful jets of water.

Features & Benefits


• Self-extinguishing and halogen-free materials to maximise fire safety

• Suitable for flexible and fixed installations for versatility

• Colour-coded conductors for easy wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy