Phoenix Contact Male 12 way M12 to Unterminated Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

$145.83

(exc. GST)

$160.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.83

*price indicative

RS Stock No.:
863-4153
Mfr. Part No.:
1430093
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

PUR, PVC

Jacket Colour

Black

Cable Length

3m

Number of Contacts A

12

Connector Type A

M12

Connector Gender A

Male

Connector Type B

Unterminated

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

IEC 61076-2-101

Coding

A

COO (Country of Origin):
DE
Sensor/actuator cable, 12-position, PUR/PVC, black RAL 9005, shielded, Plug angled M12 SPEEDCON, coding: A, on free cable end, cable length: 3 m

Save space – with high-pos. connectors;Easy and safe: 100% electrically tested plug-in components

Reliable signal transmission – 360° shielding in environments with electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy