Phoenix Contact Male 12 way Right Angle to Unterminated 12 way Unterminated Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

$89.78

(exc. GST)

$98.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.78

*price indicative

RS Stock No.:
856-6145
Mfr. Part No.:
1554827
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-12P-MR

Product Type

Sensor Actuator Cable

Cable Length

3m

Jacket Material

PVC

Jacket Colour

Black

Connector Gender A

Male

Number of Contacts A

12

Connector Type A

Right Angle

Connector Gender B

Unterminated

Number of Contacts B

12

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

EAC-RoHS, IEC 61076-2-101, UL Listed

IP Rating

IP65, IP67, IP68

Coding

A

COO (Country of Origin):
DE
Sensor/actuator cable, 12-position, PVC, black RAL 9005, Plug angled M12 SPEEDCON, coding: A, on free cable end, cable length: 3 m

Easy and safe: 100% electrically tested plug-in components;Save space – with high-pos. connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy