BALLUFF Female 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 20 m
- RS Stock No.:
- 242-0036
- Mfr. Part No.:
- BCC06T4
- Brand:
- BALLUFF
Subtotal (1 unit)*
$79.13
(exc. GST)
$87.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 37 unit(s) shipping from 12 January 2027
- Plus 44 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.13 |
*price indicative
- RS Stock No.:
- 242-0036
- Mfr. Part No.:
- BCC06T4
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Series | BCC06 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Cable Length | 20m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, EAC, RoHS, WEEE | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Series BCC06 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Cable Length 20m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, EAC, RoHS, WEEE | ||
Coding A | ||
- COO (Country of Origin):
- CZ
The Balluff single-ended cordset is used for signals, data and power transmission. It is a PVC grey, 20m, drag chain compatible cable having M12x1-female, straight, 5-pin, A-coded connection with 4 conductors and 4.0 A rated current (at 40 °C).
Complementary switching output
-40 °C to 105 °C cable temperature at fixed routing
-5 °C to 105 °C cable temperature at flexible routing
0.34 mm² Conductor cross-section
250 VDC / 250 VAC Operating voltage Ub
IP67, IP68, IP69K protection rating
CE, cULus,
Related links
- BALLUFF Female 4 way Right Angle to Unterminated 4 way Unterminated Sensor Actuator Cable, 20 m
- BALLUFF Female 4 way Straight to Male 4 way Unterminated Sensor Actuator Cable, 20 m
- BALLUFF Female 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 1.5 m
- BALLUFF Female 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 10 m
- BALLUFF Female 4 way Right Angle to Unterminated 4 way Unterminated Sensor Actuator Cable, 1.5 m
- BALLUFF Female 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- BALLUFF Female 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 1 m
- BALLUFF Female 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 3 m
